
LM2902EDR2G | |
|---|---|
DigiKey Part Number | 488-LM2902EDR2GTR-ND - Tape & Reel (TR) 488-LM2902EDR2GCT-ND - Cut Tape (CT) 488-LM2902EDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902EDR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902EDR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 90 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224DT | STMicroelectronics | 2 820 | 497-2972-1-ND | 7,98000 Kč | Similar |
| LM2902YDT | STMicroelectronics | 26 | 497-10213-1-ND | 8,40000 Kč | Similar |
| TL3474AIDR | Texas Instruments | 1 642 | 296-15625-1-ND | 29,19000 Kč | Similar |
| TL3474IDR | Texas Instruments | 4 216 | 296-38268-1-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 100 | 3,93500 Kč | 393,50 Kč |
| 250 | 3,63600 Kč | 909,00 Kč |
| 500 | 3,45460 Kč | 1 727,30 Kč |
| 1 000 | 3,30551 Kč | 3 305,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,05638 Kč | 7 640,95 Kč |
| 5 000 | 2,96429 Kč | 14 821,45 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

