
LM2575T-5G | |
|---|---|
DigiKey Part Number | LM2575T-5GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2575T-5G |
Description | IC REG BUCK 5V 1A TO220-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2575T-5G Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 50 | 31,83300 Kč | 1 591,65 Kč |
| 100 | 30,23920 Kč | 3 023,92 Kč |
| 250 | 28,55308 Kč | 7 138,27 Kč |
| 500 | 27,53762 Kč | 13 768,81 Kč |
| 1 000 | 26,70127 Kč | 26 701,27 Kč |
| 2 500 | 25,81855 Kč | 64 546,37 Kč |
| 5 000 | 25,28651 Kč | 126 432,55 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


