
LM201AVDR2G | |
|---|---|
DigiKey Part Number | LM201AVDR2GOSTR-ND - Tape & Reel (TR) LM201AVDR2GOSCT-ND - Cut Tape (CT) LM201AVDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM201AVDR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM201AVDR2G Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,30840 Kč | 132,71 Kč |
| 100 | 4,59230 Kč | 459,23 Kč |
| 250 | 4,25000 Kč | 1 062,50 Kč |
| 500 | 4,04296 Kč | 2 021,48 Kč |
| 1 000 | 3,87287 Kč | 3 872,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,58579 Kč | 8 964,48 Kč |
| 5 000 | 3,48067 Kč | 17 403,35 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

