Battery Battery Monitor IC Lithium Ion 8-VDFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC709203FQH-04TWG

DigiKey Part Number
LC709203FQH-04TWGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC709203FQH-04TWG
Description
IC BATT MON LI-ION 1CELL 8WDFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 8-VDFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LC709203FQH-04TWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-VDFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 182 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

182In Stock
Ships from Rochester Electronics, LLC