Battery Battery Protection IC Lithium Ion 6-WDFN (4x2.6), Dual Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC05112C01MTTTG

DigiKey Part Number
2156-LC05112C01MTTTG-OS-ND
Manufacturer
Manufacturer Product Number
LC05112C01MTTTG
Description
IC BATT PROT LI-ION 1CELL 6WDFN
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 6-WDFN (4x2.6), Dual Flag
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-PowerWDFN
Supplier Device Package
6-WDFN (4x2.6), Dual Flag
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 040
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28322,25788 Kč6 298,98 Kč
Unit Price without VAT:22,25788 Kč
Unit Price with VAT:26,93203 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from Flip Electronics