Bipolar (BJT) Transistor NPN 400 V 300 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP44TA

DigiKey Part Number
KSP44TACT-ND - Cut Tape (CT)
KSP44TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSP44TA
Description
TRANS NPN 400V 0.3A TO-92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 300 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power - Max
625 mW
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
300 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
750mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,21700 Kč82,17 Kč
1005,24310 Kč524,31 Kč
5003,96088 Kč1 980,44 Kč
1 0003,54689 Kč3 546,89 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,01717 Kč6 034,34 Kč
4 0002,74021 Kč10 960,84 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč