Bipolar (BJT) Transistor NPN 400 V 300 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP44TA

DigiKey Part Number
KSP44TACT-ND - Cut Tape (CT)
KSP44TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSP44TA
Description
TRANS NPN 400V 0.3A TO-92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 300 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,79000 Kč77,90 Kč
1004,98070 Kč498,07 Kč
5003,76242 Kč1 881,21 Kč
1 0003,36913 Kč3 369,13 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,03778 Kč6 075,56 Kč
4 0002,75893 Kč11 035,72 Kč
6 0002,61674 Kč15 700,44 Kč
10 0002,45696 Kč24 569,60 Kč
14 0002,36231 Kč33 072,34 Kč
20 0002,27030 Kč45 406,00 Kč
50 0002,06840 Kč103 420,00 Kč
100 0002,06830 Kč206 830,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč