
KSP2907ATF | |
|---|---|
DigiKey Part Number | KSP2907ATFTR-ND - Tape & Reel (TR) KSP2907ATFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSP2907ATF |
Description | TRANS PNP 60V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3 |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 100 | 2,77230 Kč | 277,23 Kč |
| 500 | 2,05448 Kč | 1 027,24 Kč |
| 1 000 | 1,82188 Kč | 1 821,88 Kč |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2 000 | 1,62580 Kč | 3 251,60 Kč |
| 4 000 | 1,46050 Kč | 5 842,00 Kč |
| 6 000 | 1,37621 Kč | 8 257,26 Kč |
| 10 000 | 1,28138 Kč | 12 813,80 Kč |
| 14 000 | 1,22520 Kč | 17 152,80 Kč |
| 20 000 | 1,17056 Kč | 23 411,20 Kč |
| 50 000 | 1,05062 Kč | 52 531,00 Kč |
| 100 000 | 0,97649 Kč | 97 649,00 Kč |
| 200 000 | 0,94199 Kč | 188 398,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

