Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSP2907ACTA

DigiKey Part Number
KSP2907ACTACT-ND - Cut Tape (CT)
KSP2907ACTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSP2907ACTA
Description
TRANS PNP 60V 0.6A TO-92-3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
625 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,20000 Kč42,00 Kč
1002,63100 Kč263,10 Kč
5001,94274 Kč971,37 Kč
1 0001,71974 Kč1 719,74 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,44519 Kč2 890,38 Kč
4 0001,29574 Kč5 182,96 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč