
KSE800STU | |
|---|---|
DigiKey Part Number | KSE800STU-ND |
Manufacturer | |
Manufacturer Product Number | KSE800STU |
Description | TRANS NPN DARL 60V 4A TO-126-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 4 A 40 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 1.5A, 3V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 100 | 13,96160 Kč | 1 396,16 Kč |
| 500 | 10,97062 Kč | 5 485,31 Kč |
| 1 920 | 9,24251 Kč | 17 745,62 Kč |
| 3 840 | 8,55472 Kč | 32 850,12 Kč |
| 5 760 | 8,20449 Kč | 47 257,86 Kč |
| 11 520 | 7,92674 Kč | 91 316,04 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |




