Bipolar (BJT) Transistor NPN 800 V 1.5 A 15MHz 20 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC5026MOS

DigiKey Part Number
KSC5026MOS-ND
Manufacturer
Manufacturer Product Number
KSC5026MOS
Description
TRANS NPN 800V 1.5A TO-126-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 1.5 A 15MHz 20 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
2V @ 150mA, 750mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 5V
Power - Max
20 W
Frequency - Transition
15MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 385
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1019,80100 Kč198,01 Kč
10013,17830 Kč1 317,83 Kč
50010,33060 Kč5 165,30 Kč
1 0009,41445 Kč9 414,45 Kč
2 0008,64362 Kč17 287,24 Kč
6 0007,66536 Kč45 992,16 Kč
10 0007,36242 Kč73 624,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč