
KSB1366GTU | |
|---|---|
DigiKey Part Number | KSB1366GTU-ND |
Manufacturer | |
Manufacturer Product Number | KSB1366GTU |
Description | TRANS PNP 60V 3A TO-220F-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 2 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSB1366GTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 9MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220F-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 50 | 16,42460 Kč | 821,23 Kč |
| 100 | 14,65240 Kč | 1 465,24 Kč |
| 500 | 11,53588 Kč | 5 767,94 Kč |
| 1 000 | 10,53323 Kč | 10 533,23 Kč |
| 2 000 | 9,68995 Kč | 19 379,90 Kč |
| 5 000 | 8,77758 Kč | 43 887,90 Kč |
| 10 000 | 8,43070 Kč | 84 307,00 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |





