
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CCD | |
Pixel Size | 4.5µm x 4.5µm | |
Active Pixel Array | 10440H x 4800V | |
Frames per Second | 3.9 | |
Voltage - Supply | 14.5V ~ 15.5V | |
Package / Case | 71-BFCPGA | |
Supplier Device Package | 71-CPGA (60.6x45.34) | |
Operating Temperature | -50°C ~ 60°C | |
Base Product Number |

