
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Earth Leakage Detector | |
Current - Supply | 19mA | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 23,89200 Kč | 238,92 Kč |
| 25 | 20,05640 Kč | 501,41 Kč |
| 100 | 15,72010 Kč | 1 572,01 Kč |
| 250 | 13,58904 Kč | 3 397,26 Kč |
| 500 | 12,27804 Kč | 6 139,02 Kč |
| 1 000 | 11,17944 Kč | 11 179,44 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |

