JFET N-Channel 25 V 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J109-D26Z

DigiKey Part Number
J109-D26ZTR-ND - Tape & Reel (TR)
J109-D26ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
J109-D26Z
Description
JFET N-CH 25V TO92-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
40 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
2 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
-
Resistance - RDS(On)
12 Ohms
Power - Max
625 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,95300 Kč99,53 Kč
1006,41700 Kč641,70 Kč
5004,89296 Kč2 446,48 Kč
1 0004,40097 Kč4 400,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,98679 Kč7 973,58 Kč
4 0003,63822 Kč14 552,88 Kč
6 0003,46058 Kč20 763,48 Kč
10 0003,26093 Kč32 609,30 Kč
14 0003,14271 Kč43 997,94 Kč
20 0003,02780 Kč60 556,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč