


HUF76407D3ST | |
|---|---|
DigiKey Part Number | 488-HUF76407D3STTR-ND - Tape & Reel (TR) 488-HUF76407D3STCT-ND - Cut Tape (CT) 488-HUF76407D3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF76407D3ST |
Description | MOSFET N-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 38W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | HUF76407D3ST Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.3 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 92mOhm @ 13A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 100 | 15,85770 Kč | 1 585,77 Kč |
| 500 | 12,49046 Kč | 6 245,23 Kč |
| 1 000 | 11,40758 Kč | 11 407,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,56560 Kč | 23 914,00 Kč |
| 5 000 | 8,88850 Kč | 44 442,50 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

