Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMHA281R4

DigiKey Part Number
488-HMHA281R4TR-ND - Tape & Reel (TR)
488-HMHA281R4CT-ND - Cut Tape (CT)
488-HMHA281R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMHA281R4
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
HMHA281R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-Mini-Flat
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,16300 Kč101,63 Kč
1007,37450 Kč737,45 Kč
5006,12806 Kč3 064,03 Kč
1 0005,71860 Kč5 718,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,06774 Kč12 669,35 Kč
5 0004,79867 Kč23 993,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč