
HMHA2801R2V | |
|---|---|
DigiKey Part Number | HMHA2801R2VTR-ND - Tape & Reel (TR) HMHA2801R2VCT-ND - Cut Tape (CT) HMHA2801R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA2801R2V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA2801R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 10,18600 Kč | 101,86 Kč |
| 100 | 7,41130 Kč | 741,13 Kč |
| 500 | 6,16902 Kč | 3 084,51 Kč |
| 1 000 | 5,76116 Kč | 5 761,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,31473 Kč | 13 286,83 Kč |
| 5 000 | 5,03590 Kč | 25 179,50 Kč |
| 7 500 | 4,89302 Kč | 36 697,65 Kč |
| 12 500 | 4,73168 Kč | 59 146,00 Kč |
| 17 500 | 4,63573 Kč | 81 125,27 Kč |
| 25 000 | 4,54219 Kč | 113 554,75 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |






