
HMHA2801A | |
|---|---|
DigiKey Part Number | HMHA2801A-ND |
Manufacturer | |
Manufacturer Product Number | HMHA2801A |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA2801A Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 150 | 7,13933 Kč | 1 070,90 Kč |
| 600 | 6,12897 Kč | 3 677,38 Kč |
| 1 050 | 5,80505 Kč | 6 095,30 Kč |
| 2 100 | 5,45858 Kč | 11 463,02 Kč |
| 5 100 | 5,09074 Kč | 25 962,77 Kč |
| 10 050 | 4,85766 Kč | 48 819,48 Kč |
| 25 050 | 4,59828 Kč | 115 186,91 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





