Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2630SDVM

DigiKey Part Number
488-HCPL2630SDVMTR-ND - Tape & Reel (TR)
488-HCPL2630SDVMCT-ND - Cut Tape (CT)
488-HCPL2630SDVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL2630SDVM
Description
OPTOISO 2.5KV 2CH OPEN COLL 8SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
10kV/µs (Typ)
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
50ns, 12ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1036,11700 Kč361,17 Kč
10027,78250 Kč2 778,25 Kč
50024,11284 Kč12 056,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,91659 Kč22 916,59 Kč
2 00021,90333 Kč43 806,66 Kč
3 00021,38429 Kč64 152,87 Kč
5 00020,79894 Kč103 994,70 Kč
7 00020,45100 Kč143 157,00 Kč
10 00020,11193 Kč201 119,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč