
HCPL2531SDVM | |
|---|---|
DigiKey Part Number | HCPL2531SDVMTR-ND - Tape & Reel (TR) HCPL2531SDVMCT-ND - Cut Tape (CT) HCPL2531SDVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2531SDVM |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 100 | 27,98610 Kč | 2 798,61 Kč |
| 500 | 24,26570 Kč | 12 132,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,16591 Kč | 22 165,91 Kč |
| 2 000 | 21,17806 Kč | 42 356,12 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

