Optoisolator Transistor Output 2500Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2530M

DigiKey Part Number
HCPL2530M-ND
Manufacturer
Manufacturer Product Number
HCPL2530M
Description
OPTOISOLTR 2.5KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1034,73100 Kč347,31 Kč
10026,66750 Kč2 666,75 Kč
50023,11460 Kč11 557,30 Kč
1 00021,95677 Kč21 956,77 Kč
2 00020,97595 Kč41 951,90 Kč
5 00019,90682 Kč99 534,10 Kč
10 00019,24175 Kč192 417,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč