
HCPL0637R2 | |
|---|---|
DigiKey Part Number | HCPL0637R2TR-ND - Tape & Reel (TR) HCPL0637R2CT-ND - Cut Tape (CT) HCPL0637R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0637R2 |
Description | OPTOIS 3.75KV 2CH OPN COLL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 2 Channel 5kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0637R2 Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 17ns, 5ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.75V (Max) |
Number of Channels 2 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 2/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 5kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type DC | Supplier Device Package 8-SOIC |
Output Type Open Collector, Schottky Clamped | Base Product Number |
Current - Output / Channel 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 61,46100 Kč | 614,61 Kč |
| 100 | 48,36470 Kč | 4 836,47 Kč |
| 500 | 42,62678 Kč | 21 313,39 Kč |
| 1 000 | 40,75985 Kč | 40 759,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,23575 Kč | 93 089,38 Kč |
| 5 000 | 36,01871 Kč | 180 093,55 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

