Lighting Protection LED Shunt 11.5V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lighting Protection LED Shunt 11.5V Surface Mount
5-TSOP

HBL1025T1G

DigiKey Part Number
HBL1025T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HBL1025T1G
Description
LGHT PROTECT LED SHUNT 11.5V SMD
Customer Reference
Detailed Description
Lighting Protection LED Shunt 11.5V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage
11.5V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42 000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

15 000In Stock
Ships from Rochester Electronics, LLC