



H11N1SR2M | |
|---|---|
DigiKey Part Number | H11N1SR2MTR-ND - Tape & Reel (TR) H11N1SR2MCT-ND - Cut Tape (CT) H11N1SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11N1SR2M |
Description | OPTOISO 4.17KV OPEN COLL 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11N1SR2M Models |
Category | Propagation Delay tpLH / tpHL (Max) 330ns, 330ns |
Manufacturer onsemi | Rise / Fall Time (Typ) 7.5ns, 12ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 4V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 100 | 23,55980 Kč | 2 355,98 Kč |
| 500 | 20,31892 Kč | 10 159,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,52066 Kč | 18 520,66 Kč |
| 2 000 | 17,65932 Kč | 35 318,64 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



