


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 5MHz | |
Propagation Delay tpLH / tpHL (Max) | 330ns, 330ns | |
Rise / Fall Time (Typ) | 7.5ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,33000 Kč | 38,33 Kč |
| 50 | 22,49220 Kč | 1 124,61 Kč |
| 100 | 20,85920 Kč | 2 085,92 Kč |
| 500 | 17,94712 Kč | 8 973,56 Kč |
| 1 000 | 16,99686 Kč | 16 996,86 Kč |
| 2 000 | 16,19189 Kč | 32 383,78 Kč |
| 5 000 | 15,31392 Kč | 76 569,60 Kč |
| 10 000 | 14,76757 Kč | 147 675,70 Kč |
| Unit Price without VAT: | 38,33000 Kč |
|---|---|
| Unit Price with VAT: | 46,37930 Kč |



