


H11L2VM | |
|---|---|
DigiKey Part Number | H11L2VM-ND |
Manufacturer | |
Manufacturer Product Number | H11L2VM |
Description | OPTOISO 4.17KV OPEN COLL 6-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11L2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 100 | 11,01560 Kč | 1 101,56 Kč |
| 500 | 9,28448 Kč | 4 642,24 Kč |
| 1 000 | 8,71774 Kč | 8 717,74 Kč |
| 2 000 | 8,23678 Kč | 16 473,56 Kč |
| 5 000 | 7,71156 Kč | 38 557,80 Kč |
| 10 000 | 7,38428 Kč | 73 842,80 Kč |
| 25 000 | 7,02769 Kč | 175 692,25 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


