


H11L1VM | |
|---|---|
DigiKey Part Number | H11L1VM-ND |
Manufacturer | |
Manufacturer Product Number | H11L1VM |
Description | OPTOISO 4.17KV OPEN COLL 6-DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11L1VM Models |
Category | Propagation Delay tpLH / tpHL (Max) 4µs, 4µs |
Manufacturer onsemi | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 4170Vrms | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (0.300", 7.62mm) |
Output Type Open Collector | Supplier Device Package 6-DIP |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 50 | 11,98140 Kč | 599,07 Kč |
| 100 | 11,01560 Kč | 1 101,56 Kč |
| 500 | 9,28448 Kč | 4 642,24 Kč |
| 1 000 | 8,71774 Kč | 8 717,74 Kč |
| 2 000 | 8,23678 Kč | 16 473,56 Kč |
| 5 000 | 7,71156 Kč | 38 557,80 Kč |
| 10 000 | 7,38428 Kč | 73 842,80 Kč |
| 25 000 | 7,02769 Kč | 175 692,25 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


