Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD
H11L1SR2VM

H11L1SR2VM

DigiKey Part Number
H11L1SR2VMTR-ND - Tape & Reel (TR)
H11L1SR2VMCT-ND - Cut Tape (CT)
H11L1SR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11L1SR2VM
Description
OPTOISO 4.17KV OPEN COLL 6-SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11L1SR2VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
4170Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,35700 Kč163,57 Kč
10012,11370 Kč1 211,37 Kč
50010,22812 Kč5 114,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,24143 Kč9 241,43 Kč
2 0008,73801 Kč17 476,02 Kč
3 0008,47983 Kč25 439,49 Kč
5 0008,18834 Kč40 941,70 Kč
7 0008,01494 Kč56 104,58 Kč
10 0007,84582 Kč78 458,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč