Optoisolator MOSFET Output 4170Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator MOSFET Output 4170Vrms 1 Channel 6-DIP
H11F3M

H11F3M

DigiKey Part Number
H11F3M-ND
Manufacturer
Manufacturer Product Number
H11F3M
Description
OPTOISO 4.17KV 1CH MOSFET 6-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator MOSFET Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
15V
Manufacturer
onsemi
Voltage - Forward (Vf) (Typ)
1.3V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
4170Vrms
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
45µs, 45µs (Max)
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,07000 Kč31,07 Kč
5017,91900 Kč895,95 Kč
10016,56550 Kč1 656,55 Kč
50014,14962 Kč7 074,81 Kč
1 00013,36003 Kč13 360,03 Kč
2 00012,69089 Kč25 381,78 Kč
5 00011,96080 Kč59 804,00 Kč
10 00011,50629 Kč115 062,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,07000 Kč
Unit Price with VAT:37,59470 Kč