


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 20 | 27,08750 Kč | 541,75 Kč |
| 100 | 20,84050 Kč | 2 084,05 Kč |
| 500 | 16,64722 Kč | 8 323,61 Kč |
| 1 000 | 15,29914 Kč | 15 299,14 Kč |
| 2 000 | 14,16546 Kč | 28 330,92 Kč |
| 5 000 | 13,16835 Kč | 65 841,75 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


