
FXLP4555MPX | |
|---|---|
DigiKey Part Number | FXLP4555MPXTR-ND - Tape & Reel (TR) FXLP4555MPXCT-ND - Cut Tape (CT) FXLP4555MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLP4555MPX |
Description | IC XLTR VL BIDIR 16-MLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FXLP4555MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.7 V ~ 3.2 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 25 | 6,66880 Kč | 166,72 Kč |
| 100 | 5,79510 Kč | 579,51 Kč |
| 250 | 5,37868 Kč | 1 344,67 Kč |
| 500 | 5,12778 Kč | 2 563,89 Kč |
| 1 000 | 4,96633 Kč | 4 966,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66573 Kč | 13 997,19 Kč |
| 6 000 | 4,54073 Kč | 27 244,38 Kč |
| 9 000 | 4,47815 Kč | 40 303,35 Kč |
| 15 000 | 4,40882 Kč | 66 132,30 Kč |
| 21 000 | 4,36828 Kč | 91 733,88 Kč |
| 30 000 | 4,32933 Kč | 129 879,90 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



