



FUSB307BMPX | |
|---|---|
DigiKey Part Number | FUSB307BMPXOSTR-ND - Tape & Reel (TR) FUSB307BMPXOSCT-ND - Cut Tape (CT) FUSB307BMPXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB307BMPX |
Description | IC USB CONTROLLER I2C 16WQFN |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C Interface 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 3.0 | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 45,82600 Kč | 458,26 Kč |
| 25 | 41,95680 Kč | 1 048,92 Kč |
| 100 | 37,70480 Kč | 3 770,48 Kč |
| 250 | 35,67640 Kč | 8 919,10 Kč |
| 500 | 34,45296 Kč | 17 226,48 Kč |
| 1 000 | 33,44635 Kč | 33 446,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,20299 Kč | 96 608,97 Kč |
| 6 000 | 31,59440 Kč | 189 566,40 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |



