16-WQFN_510AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-WQFN_510AD

FUSB307BMPX

DigiKey Part Number
FUSB307BMPXOSTR-ND - Tape & Reel (TR)
FUSB307BMPXOSCT-ND - Cut Tape (CT)
FUSB307BMPXOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB307BMPX
Description
IC USB CONTROLLER I2C 16WQFN
Customer Reference
Detailed Description
USB Controller USB 3.0 I2C Interface 16-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
USB 3.0
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 708
Last Time Buy Date: 23.10.2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,62000 Kč60,62 Kč
1045,34700 Kč453,47 Kč
2541,51840 Kč1 037,96 Kč
10037,31070 Kč3 731,07 Kč
25035,30352 Kč8 825,88 Kč
50034,09288 Kč17 046,44 Kč
1 00033,09679 Kč33 096,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,86643 Kč95 599,29 Kč
6 00031,26420 Kč187 585,20 Kč
Manufacturers Standard Package
Unit Price without VAT:60,62000 Kč
Unit Price with VAT:73,35020 Kč