


FUSB302BMPX | |
|---|---|
DigiKey Part Number | FUSB302BMPXTR-ND - Tape & Reel (TR) FUSB302BMPXCT-ND - Cut Tape (CT) FUSB302BMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302BMPX |
Description | IC USB TYPE C CTLR PROGR 14-MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 14-MLP (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB302BMPX Models |
Category | Standards USB 3.1 |
Manufacturer onsemi | Voltage - Supply 2.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 25µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 14-WFQFN Exposed Pad |
Protocol USB | Supplier Device Package 14-MLP (2.5x2.5) |
Function Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,09320 Kč | 377,33 Kč |
| 100 | 13,31270 Kč | 1 331,27 Kč |
| 250 | 12,46524 Kč | 3 116,31 Kč |
| 500 | 11,95458 Kč | 5 977,29 Kč |
| 1 000 | 11,66208 Kč | 11 662,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,69330 Kč | 32 079,90 Kč |
| 6 000 | 10,44640 Kč | 62 678,40 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










