USB Switch IC 1 Channel 10-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 10-MicroPak™
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSUSB43L10X

DigiKey Part Number
FSUSB43L10XFSTR-ND - Tape & Reel (TR)
FSUSB43L10XFSCT-ND - Cut Tape (CT)
FSUSB43L10XFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSUSB43L10X
Description
IC USB MUX/SWITCH 10MICROPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FSUSB43L10X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 4.3V
Manufacturer
onsemi
-3db Bandwidth
720MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Break-Before-Make, USB 2.0
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
10-UFQFN Exposed Pad
Number of Channels
1
Supplier Device Package
10-MicroPak™
On-State Resistance (Max)
6.5Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,73800 Kč197,38 Kč
2517,88200 Kč447,05 Kč
10015,83250 Kč1 583,25 Kč
25014,85568 Kč3 713,92 Kč
50014,45712 Kč7 228,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,96131 Kč64 806,55 Kč
10 00012,70744 Kč127 074,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč