



FSUSB242GEVB | |
|---|---|
DigiKey Part Number | FSUSB242GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | FSUSB242GEVB |
Description | EVAL BOARD FOR FSUSB242 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FSUSB242 - USB Type-C® Interface Evaluation Board |
Category | Function USB Type-C® |
Manufacturer onsemi | Utilized IC / Part FSUSB242 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 122,05000 Kč | 2 122,05 Kč |
| 10 | 1 777,86900 Kč | 17 778,69 Kč |
| 25 | 1 691,94000 Kč | 42 298,50 Kč |
| 100 | 1 597,51040 Kč | 159 751,04 Kč |
| Unit Price without VAT: | 2 122,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 567,68050 Kč |

