
FSUSB22MTCX | |
|---|---|
DigiKey Part Number | FSUSB22MTCXFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSUSB22MTCX |
Description | IC USB SWITCH QUAD 2X1 16TSSOP |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 16-TSSOP |
EDA/CAD Models | FSUSB22MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 750MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,84038 Kč | 27 100,95 Kč |
| 5 000 | 10,58005 Kč | 52 900,25 Kč |
| 7 500 | 10,44969 Kč | 78 372,68 Kč |
| 12 500 | 10,30530 Kč | 128 816,25 Kč |
| 17 500 | 10,22089 Kč | 178 865,58 Kč |
| Unit Price without VAT: | 10,84038 Kč |
|---|---|
| Unit Price with VAT: | 13,11686 Kč |

