14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3125MTCX

DigiKey Part Number
FST3125MTCXFSTR-ND - Tape & Reel (TR)
FST3125MTCXFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FST3125MTCX
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FST3125MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,90000 Kč12,90 Kč
Unit Price without VAT:12,90000 Kč
Unit Price with VAT:15,60900 Kč