
FSL538HFLYGEVB | |
|---|---|
DigiKey Part Number | FSL538HFLYGEVB-ND |
Manufacturer | |
Manufacturer Product Number | FSL538HFLYGEVB |
Description | EVAL BOARD FOR FSL538H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FSL538H - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 21W | |
Voltage - Output | - | |
Current - Output | 660mA | |
Voltage - Input | 15V ~ 17V | |
Regulator Topology | Flyback | |
Frequency - Switching | 130kHz | |
Contents | Board(s) | |
Utilized IC / Part | FSL538H | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,48000 Kč | 1 208,48 Kč |
| Unit Price without VAT: | 1 208,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,26080 Kč |

