
FSL538AFLYGEVB | |
|---|---|
DigiKey Part Number | FSL538AFLYGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | FSL538AFLYGEVB |
Description | EVAL BOARD FOR FSL538A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FSL538A SENSEFET® 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 15W | |
Voltage - Output | 12V, 15V | |
Current - Output | 1A, 150mA | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | FSL538A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,48000 Kč | 1 208,48 Kč |
| Unit Price without VAT: | 1 208,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,26080 Kč |

