
FSB50250BS | |
|---|---|
DigiKey Part Number | FSB50250BSOSTR-ND - Tape & Reel (TR) FSB50250BSOSCT-ND - Cut Tape (CT) FSB50250BSOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB50250BS |
Description | MOSFET IPM 500V 1.9A 23-PWRSMD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 1.9 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 1.9 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 114,73300 Kč | 1 147,33 Kč |
| 100 | 84,20200 Kč | 8 420,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 121,64100 Kč | 1 216,41 Kč |
| 100 | 89,57750 Kč | 8 957,75 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |

