
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.5ns, 4ns | |
-3db Bandwidth | 550MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -70dB @ 30MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 23,12129 Kč | 6 265,87 Kč |
| Unit Price without VAT: | 23,12129 Kč |
|---|---|
| Unit Price with VAT: | 27,97676 Kč |




