Audio, USB Switch IC 6 Channel 25-BGA (2.03x2.03)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio, USB Switch IC 6 Channel 25-BGA (2.03x2.03)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSA4476UCX

DigiKey Part Number
488-FSA4476UCXTR-ND - Tape & Reel (TR)
488-FSA4476UCXCT-ND - Cut Tape (CT)
488-FSA4476UCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA4476UCX
Description
USB/AUDIO SWITCH WITH OVP FOR US
Customer Reference
Detailed Description
Audio, USB Switch IC 6 Channel 25-BGA (2.03x2.03)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
6
On-State Resistance (Max)
600mOhm (Audio), 3Ohm (USB)
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1GHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-BGA (2.03x2.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,54400 Kč215,44 Kč
2519,53640 Kč488,41 Kč
10017,32540 Kč1 732,54 Kč
25016,27176 Kč4 067,94 Kč
50015,63596 Kč7 817,98 Kč
1 00015,11268 Kč15 112,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč