
FSA4157AP6X | |
|---|---|
DigiKey Part Number | FSA4157AP6XTR-ND - Tape & Reel (TR) FSA4157AP6XCT-ND - Cut Tape (CT) FSA4157AP6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA4157AP6X |
Description | IC SWITCH SPDT X 1 1.15OHM SC88 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.15Ohm SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA4157AP6X Models |
Category | -3db Bandwidth 300MHz |
Manufacturer onsemi | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA (Typ) |
Switch Circuit SPDT | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.15Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package SC-88 (SC-70-6) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 15ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG2002EDL-T1-GE3 | Vishay Siliconix | 26 113 | DG2002EDL-T1-GE3CT-ND | 9,80000 Kč | Similar |
| PI5A4157CEX | Diodes Incorporated | 1 873 | 31-PI5A4157CEXCT-ND | 6,88000 Kč | Similar |
| STG3157CTR | STMicroelectronics | 15 861 | 497-2144-1-ND | 10,84000 Kč | Similar |
| TS5A3159ADCKR | Texas Instruments | 12 651 | 296-21188-1-ND | 13,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,29800 Kč | 62,98 Kč |
| 25 | 5,61440 Kč | 140,36 Kč |
| 100 | 4,85930 Kč | 485,93 Kč |
| 250 | 4,50060 Kč | 1 125,15 Kč |
| 500 | 4,28372 Kč | 2 141,86 Kč |
| 1 000 | 4,10520 Kč | 4 105,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77179 Kč | 11 315,37 Kč |
| 6 000 | 3,66709 Kč | 22 002,54 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


