
FSA1256L8X | |
|---|---|
DigiKey Part Number | FSA1256L8XFSTR-ND - Tape & Reel (TR) FSA1256L8XFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA1256L8X |
Description | IC SW SPST-NOX2 1.15OHM 8MICROPK |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.15Ohm 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FSA1256L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.15Ohm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 15ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 11.5pF | |
Current - Leakage (IS(off)) (Max) | 2nA (Typ) | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,15334 Kč | 50 766,70 Kč |
| 10 000 | 9,83603 Kč | 98 360,30 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |

