FQU3N50CTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 12,23393 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 10,68194 Kč
Datasheet
I-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU3N50CTU

DigiKey Part Number
FQU3N50CTU-ND
Manufacturer
Manufacturer Product Number
FQU3N50CTU
Description
MOSFET N-CH 500V 2.5A IPAK
Customer Reference
Detailed Description
N-Channel 500 V 2.5A (Tc) 35W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 1.25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
365 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes