FQPF7N65CYDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 959
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 62
Unit Price: 53,96000 Kč
Datasheet
N-Channel 650 V 7A (Tc) 52W (Tc) Through Hole TO-220F-3 (Y-Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF7N65CYDTU

DigiKey Part Number
FQPF7N65CYDTU-ND
Manufacturer
Manufacturer Product Number
FQPF7N65CYDTU
Description
MOSFET N-CH 650V 7A TO220F-3
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 52W (Tc) Through Hole TO-220F-3 (Y-Forming)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1245 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3 (Y-Forming)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 52 651 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

52 651In Stock
Ships from Flip Electronics