N-Channel 900 V 8A (Tc) 205W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP9N90C

DigiKey Part Number
FQP9N90COS-ND
Manufacturer
Manufacturer Product Number
FQP9N90C
Description
MOSFET N-CH 900V 8A TO220-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 8A (Tc) 205W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP9N90C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
205W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
5054,72500 Kč2 736,25 Kč
10049,83040 Kč4 983,04 Kč
50041,26190 Kč20 630,95 Kč
1 00038,60482 Kč38 604,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč