
FQP8N80C | |
|---|---|
DigiKey Part Number | FQP8N80CFS-ND |
Manufacturer | |
Manufacturer Product Number | FQP8N80C |
Description | MOSFET N-CH 800V 8A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 178W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP8N80C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.55Ohm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 50 | 44,49480 Kč | 2 224,74 Kč |
| 100 | 40,37080 Kč | 4 037,08 Kč |
| 500 | 33,14198 Kč | 16 570,99 Kč |
| 1 000 | 30,82023 Kč | 30 820,23 Kč |
| 2 000 | 29,88016 Kč | 59 760,32 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |

